MAX14914BATE+ | ||
---|---|---|
DigiKey Part Number | 505-MAX14914BATE+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX14914BATE+ | |
Description | HIGH-SIDE SWITCH WITH CURRENT LI | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 1.3A 16-TQFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX14914BATE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | Logic | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Current - Output (Max) | 1.3A | |
Rds On (Typ) | 120mOhm | |
Input Type | - | |
Features | Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TQFN (4x4) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.55000 | ¥46.55 |
10 | ¥41.83500 | ¥418.35 |
25 | ¥39.54920 | ¥988.73 |
80 | ¥34.27713 | ¥2,742.17 |
230 | ¥32.51900 | ¥7,479.37 |
490 | ¥29.17920 | ¥14,297.81 |
980 | ¥24.60903 | ¥24,116.85 |
2,450 | ¥23.37855 | ¥57,277.45 |