ZVP4525ZTA | ||
---|---|---|
DigiKey Part Number | ZVP4525ZTR-ND - Tape & Reel (TR) ZVP4525ZCT-ND - Cut Tape (CT) ZVP4525ZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ZVP4525ZTA | |
Description | MOSFET P-CH 250V 205MA SOT89-3 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 250 V 205mA (Ta) 1.2W (Ta) Surface Mount SOT-89-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | ZVP4525ZTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 3.5V, 10V | |
Rds On (Max) @ Id, Vgs | 14Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 3.45 nC @ 10 V | |
Vgs (Max) | ±40V | |
Input Capacitance (Ciss) (Max) @ Vds | 73 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-89-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.51000 | ¥65.10 |
100 | ¥4.50530 | ¥450.53 |
500 | ¥3.76448 | ¥1,882.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.20378 | ¥3,203.78 |
2,000 | ¥2.85341 | ¥5,706.82 |
5,000 | ¥2.70322 | ¥13,516.10 |
10,000 | ¥2.50298 | ¥25,029.80 |
25,000 | ¥2.47820 | ¥61,955.00 |