ALD1117SAL | |
---|---|
DigiKey Part Number | 1014-1049-ND |
Manufacturer | |
Manufacturer Product Number | ALD1117SAL |
Description | MOSFET 2P-CH 10.6V 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 10.6V 500mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ALD1117SAL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Linear Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) Matched Pair | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 10.6V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | 1800Ohm @ 5V | |
Vgs(th) (Max) @ Id | 1.2V @ 1µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 3pF @ 5V | |
Power - Max | 500mW | |
Operating Temperature | 0°C ~ 70°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.97000 | ¥34.97 |
50 | ¥27.68700 | ¥1,384.35 |
100 | ¥23.73150 | ¥2,373.15 |
500 | ¥21.09478 | ¥10,547.39 |
1,000 | ¥18.06238 | ¥18,062.38 |
2,000 | ¥17.00766 | ¥34,015.32 |
5,000 | ¥16.31713 | ¥81,585.65 |