ZVNL120GTA | |
---|---|
DigiKey Part Number | ZVNL120GTR-ND - Tape & Reel (TR) ZVNL120GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZVNL120GTA |
Description | MOSFET N-CH 200V 320MA SOT223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 320mA (Ta) 2W (Ta) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 3V, 5V | |
Rds On (Max) @ Id, Vgs | 10Ohm @ 250mA, 5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 85 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.72300 | ¥67.23 |
100 | ¥4.65310 | ¥465.31 |
500 | ¥3.88762 | ¥1,943.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.30861 | ¥3,308.61 |
2,000 | ¥2.94675 | ¥5,893.50 |
5,000 | ¥2.79164 | ¥13,958.20 |
10,000 | ¥2.58486 | ¥25,848.60 |
25,000 | ¥2.55926 | ¥63,981.50 |