
IRFP244PBF | |
|---|---|
DigiKey Part Number | IRFP244PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFP244PBF |
Description | MOSFET N-CH 250V 15A TO247-3 |
Manufacturer Standard Lead Time | 78 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 15A (Tc) 150W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 63 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1400 pF @ 25 V |
FET Type | Power Dissipation (Max) 150W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 250 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247AC |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 280mOhm @ 9A, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.92000 | ¥53.92 |
| 25 | ¥31.43280 | ¥785.82 |
| 100 | ¥26.06790 | ¥2,606.79 |
| 500 | ¥21.77456 | ¥10,887.28 |
| 1,000 | ¥20.39654 | ¥20,396.54 |
| 2,000 | ¥19.73428 | ¥39,468.56 |


