SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZLDO1117QG50TA

DigiKey Part Number
31-ZLDO1117QG50TATR-ND - Tape & Reel (TR)
31-ZLDO1117QG50TACT-ND - Cut Tape (CT)
31-ZLDO1117QG50TADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZLDO1117QG50TA
Description
IC REG LINEAR 5V 1A SOT-223-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.35V @ 1A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,703
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.47000¥4.47
10¥3.16700¥31.67
25¥2.83480¥70.87
100¥2.46680¥246.68
250¥2.29164¥572.91
500¥2.18612¥1,093.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.09920¥2,099.20
2,000¥2.02763¥4,055.26
3,000¥1.99175¥5,975.25
5,000¥1.95205¥9,760.25
7,000¥1.92883¥13,501.81
10,000¥1.90651¥19,065.10
25,000¥1.85844¥46,461.00
Manufacturers Standard Package