SMCJ33A-13-F | ||
---|---|---|
DigiKey Part Number | SMCJ33A-FDITR-ND - Tape & Reel (TR) SMCJ33A-FDICT-ND - Cut Tape (CT) SMCJ33A-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMCJ33A-13-F | |
Description | TVS DIODE 33VWM 53.3VC SMC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 53.3V Clamp 28.1A Ipp Tvs Diode Surface Mount SMC | |
Datasheet | Datasheet | |
EDA/CAD Models | SMCJ33A-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 28.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.24400 | ¥42.44 |
100 | ¥2.93810 | ¥293.81 |
500 | ¥2.45508 | ¥1,227.54 |
1,000 | ¥2.08944 | ¥2,089.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.86092 | ¥5,582.76 |
6,000 | ¥1.76297 | ¥10,577.82 |
9,000 | ¥1.63237 | ¥14,691.33 |
30,000 | ¥1.61622 | ¥48,486.60 |