SMAJ24A-13-F | ||
---|---|---|
DigiKey Part Number | SMAJ24A-FDITR-ND - Tape & Reel (TR) SMAJ24A-FDICT-ND - Cut Tape (CT) SMAJ24A-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMAJ24A-13-F | |
Description | TVS DIODE 24VWM 38.9VC SMA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount SMA | |
Datasheet | Datasheet | |
EDA/CAD Models | SMAJ24A-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.17000 | ¥3.17 |
10 | ¥2.23600 | ¥22.36 |
100 | ¥1.12600 | ¥112.60 |
500 | ¥0.99818 | ¥499.09 |
1,000 | ¥0.77681 | ¥776.81 |
2,000 | ¥0.69523 | ¥1,390.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.60762 | ¥3,038.10 |
10,000 | ¥0.52551 | ¥5,255.10 |
25,000 | ¥0.51566 | ¥12,891.50 |
50,000 | ¥0.42698 | ¥21,349.00 |
125,000 | ¥0.42041 | ¥52,551.25 |