
SDM40E20LA-7 | |
|---|---|
DigiKey Part Number | SDM40E20LA-7DITR-ND - Tape & Reel (TR) SDM40E20LA-7DICT-ND - Cut Tape (CT) SDM40E20LA-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDM40E20LA-7 |
Description | DIODE ARR SCHOTT 20V 400MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 20 V 400mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | SDM40E20LA-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) (per Diode) | 400mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 310 mV @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 20 V | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.62000 | ¥5.62 |
| 10 | ¥3.55600 | ¥35.56 |
| 100 | ¥2.88850 | ¥288.85 |
| 500 | ¥2.21290 | ¥1,106.45 |
| 1,000 | ¥1.99517 | ¥1,995.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.80927 | ¥5,427.81 |
| 6,000 | ¥1.67333 | ¥10,039.98 |


