1N4148WTQ-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR1A20T5-7

DigiKey Part Number
SBR1A20T5-7DITR-ND - Tape & Reel (TR)
SBR1A20T5-7DICT-ND - Cut Tape (CT)
SBR1A20T5-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBR1A20T5-7
Description
DIODE SBR 20V 1A SOD523
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
520 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
15 ns
Current - Reverse Leakage @ Vr
200 µA @ 20 V
Capacitance @ Vr, F
19pF @ 20V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,743
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.31000¥3.31
10¥2.22400¥22.24
100¥1.81930¥181.93
500¥1.37074¥685.37
1,000¥1.22586¥1,225.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.89368¥2,681.04
6,000¥0.87656¥5,259.36
9,000¥0.87431¥7,868.79
15,000¥0.82269¥12,340.35
21,000¥0.81007¥17,011.47
30,000¥0.76240¥22,872.00
75,000¥0.73702¥55,276.50
Manufacturers Standard Package