


S3GB-13-F | |
|---|---|
DigiKey Part Number | S3GB-FDITR-ND - Tape & Reel (TR) S3GB-FDICT-ND - Cut Tape (CT) S3GB-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3GB-13-F |
Description | DIODE STANDARD 400V 3A SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | S3GB-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.27400 | ¥22.74 |
| 100 | ¥2.05830 | ¥205.83 |
| 500 | ¥1.55746 | ¥778.73 |
| 1,000 | ¥1.39580 | ¥1,395.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.91038 | ¥2,731.14 |
| 6,000 | ¥0.89310 | ¥5,358.60 |
| 9,000 | ¥0.87806 | ¥7,902.54 |
| 15,000 | ¥0.86829 | ¥13,024.35 |











