S1KP1M-7 | ||
---|---|---|
DigiKey Part Number | 31-S1KP1M-7TR-ND - Tape & Reel (TR) 31-S1KP1M-7CT-ND - Cut Tape (CT) 31-S1KP1M-7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S1KP1M-7 | |
Description | DIODE GP 800V 1A POWERDI123 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 800 V 1A Surface Mount PowerDI™ 123 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 123 | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.93000 | ¥2.93 |
10 | ¥2.02400 | ¥20.24 |
100 | ¥1.02350 | ¥102.35 |
500 | ¥0.83494 | ¥417.47 |
1,000 | ¥0.61941 | ¥619.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.52115 | ¥1,563.45 |
6,000 | ¥0.49825 | ¥2,989.50 |
9,000 | ¥0.43092 | ¥3,878.28 |
30,000 | ¥0.42284 | ¥12,685.20 |
75,000 | ¥0.35012 | ¥26,259.00 |
150,000 | ¥0.34474 | ¥51,711.00 |