LM431ACM/NOPB | ||
---|---|---|
DigiKey Part Number | LM431ACM/NOPB-ND | |
Manufacturer | ||
Manufacturer Product Number | LM431ACM/NOPB | |
Description | IC VREF SHUNT ADJ 2.2% 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 37 VV ±2.2% 100 mA 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | LM431ACM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 37 V | |
Current - Output | 100 mA | |
Tolerance | ±2.2% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥10.23700 | ¥102.37 |
95 | ¥7.98379 | ¥758.46 |
285 | ¥7.46330 | ¥2,127.04 |
570 | ¥6.59542 | ¥3,759.39 |
1,045 | ¥5.20693 | ¥5,441.24 |
2,565 | ¥4.85981 | ¥12,465.41 |
5,035 | ¥4.61682 | ¥23,245.69 |