RS2JA-13-F | |
---|---|
DigiKey Part Number | RS2JA-FDITR-ND - Tape & Reel (TR) RS2JA-FDICT-ND - Cut Tape (CT) RS2JA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2JA-13-F |
Description | DIODE GEN PURP 600V 1.5A SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | RS2JA-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.74200 | ¥27.42 |
100 | ¥1.64530 | ¥164.53 |
500 | ¥1.52358 | ¥761.79 |
1,000 | ¥1.03609 | ¥1,036.09 |
2,000 | ¥0.95383 | ¥1,907.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.91419 | ¥4,570.95 |
10,000 | ¥0.82277 | ¥8,227.70 |
25,000 | ¥0.81058 | ¥20,264.50 |
50,000 | ¥0.76183 | ¥38,091.50 |