PI6C49X0206TLIEX | |
---|---|
DigiKey Part Number | 31-PI6C49X0206TLIEXTR-ND - Tape & Reel (TR) 31-PI6C49X0206TLIEXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PI6C49X0206TLIEX |
Description | IC CLK BUFFER 1:6 250MHZ 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:6 250 MHz 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | No/No | |
Input | LVCMOS, LVTTL | |
Output | LVCMOS, LVTTL | |
Frequency - Max | 250 MHz | |
Voltage - Supply | 1.425V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.73000 | ¥23.73 |
10 | ¥21.31300 | ¥213.13 |
25 | ¥20.15040 | ¥503.76 |
100 | ¥17.46320 | ¥1,746.32 |
250 | ¥16.56752 | ¥4,141.88 |
500 | ¥14.86578 | ¥7,432.89 |
1,000 | ¥12.53746 | ¥12,537.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.91059 | ¥29,776.47 |
5,000 | ¥11.46282 | ¥57,314.10 |