Clock Fanout Buffer (Distribution) IC 1:6 250 MHz 14-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Fanout Buffer (Distribution) IC 1:6 250 MHz 14-TSSOP (0.173", 4.40mm Width)
Total Timing Solutions | Datasheet Preview

PI6C49X0206TLIE

DigiKey Part Number
PI6C49X0206TLIE-ND
Manufacturer
Manufacturer Product Number
PI6C49X0206TLIE
Description
IC CLK BUFFER 1:6 250MHZ 14TSSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:6 250 MHz 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVCMOS, LVTTL
Manufacturer
Diodes Incorporated
Frequency - Max
250 MHz
Packaging
Tube
Voltage - Supply
1.425V ~ 3.465V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Ratio - Input:Output
1:6
Supplier Device Package
14-TSSOP
Differential - Input:Output
No/No
Base Product Number
Input
LVCMOS, LVTTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 116
Factory Stock: 11,232
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.23000¥24.23
10¥18.10300¥181.03
96¥14.92042¥1,432.36
192¥14.28510¥2,742.74
288¥13.96712¥4,022.53
576¥13.50063¥7,776.36
1,056¥13.16080¥13,897.80
2,592¥12.75280¥33,055.26
5,088¥12.50736¥63,637.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.