


REF195FSZ | |
|---|---|
DigiKey Part Number | REF195FSZ-ND |
Manufacturer | |
Manufacturer Product Number | REF195FSZ |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.1% 30 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF195FSZ Models |
Category | Temperature Coefficient 10ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 50µVp-p |
Series | Voltage - Input 5.1V ~ 15V |
Packaging Tube | Current - Supply 45µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOIC |
Current - Output 30 mA | Base Product Number |
Tolerance ±0.1% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.33000 | ¥65.33 |
| 10 | ¥50.51200 | ¥505.12 |
| 98 | ¥42.78327 | ¥4,192.76 |
| 196 | ¥41.26184 | ¥8,087.32 |
| 294 | ¥40.49983 | ¥11,906.95 |
| 588 | ¥39.38255 | ¥23,156.94 |
| 1,078 | ¥38.56847 | ¥41,576.81 |



