PI6C10804WE | ||
---|---|---|
DigiKey Part Number | PI6C10804WE-ND | |
Manufacturer | ||
Manufacturer Product Number | PI6C10804WE | |
Description | IC CLK BUFFER 1:4 180MHZ 8SOIC | |
Customer Reference | ||
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 180 MHz 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | PI6C10804WE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | LVCMOS, LVTTL | |
Output | LVCMOS, LVTTL | |
Frequency - Max | 180 MHz | |
Voltage - Supply | 1.4V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |