CDCE706PW | ||
---|---|---|
DigiKey Part Number | 296-20674-5-ND | |
Manufacturer | ||
Manufacturer Product Number | CDCE706PW | |
Description | IC PLL FREQ SYNTH 20TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | PLL Frequency Synthesizer IC 300MHz 1 20-TSSOP (0.173", 4.40mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | CDCE706PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Type | PLL Frequency Synthesizer | |
PLL | Yes with Bypass | |
Input | LVCMOS, Crystal | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 300MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.23000 | ¥84.23 |
10 | ¥76.08400 | ¥760.84 |
70 | ¥72.54486 | ¥5,078.14 |
140 | ¥62.99036 | ¥8,818.65 |
280 | ¥60.15929 | ¥16,844.60 |
560 | ¥54.85120 | ¥30,716.67 |
1,050 | ¥47.77363 | ¥50,162.31 |