
PTH04070WAH | |
|---|---|
DigiKey Part Number | 296-20397-ND |
Manufacturer | |
Manufacturer Product Number | PTH04070WAH |
Description | DC DC CONVERTER 0.9-3.6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 3.6V 3A 3V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH04070WAH Models |
Category | Current - Output (Max) 3A |
Mfr | Applications ITE (Commercial) |
Series | Features UVLO |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 92% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 5-DIP Module |
Voltage - Input (Min) 3V | Size / Dimension 0.50" L x 0.40" W x 0.31" H (12.7mm x 10.2mm x 7.9mm) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥102.80000 | ¥102.80 |
| 5 | ¥99.00800 | ¥495.04 |
| 10 | ¥97.39600 | ¥973.96 |
| 25 | ¥95.31680 | ¥2,382.92 |
| 90 | ¥92.47322 | ¥8,322.59 |
| 180 | ¥90.96811 | ¥16,374.26 |
| 270 | ¥90.09793 | ¥24,326.44 |
| 540 | ¥88.62833 | ¥47,859.30 |







