
TMS320LF2407APGEA | |
|---|---|
DigiKey Part Number | 296-12548-ND |
Manufacturer | |
Manufacturer Product Number | TMS320LF2407APGEA |
Description | IC MCU 16BIT 64KB FLASH 144LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C2xx DSP C2000™ C24x 16-Bit Microcontroller IC 16-Bit 40MHz 64KB (32K x 16) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320LF2407APGEA Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 5K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 16x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor C2xx DSP | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 144-LQFP (20x20) |
Connectivity CANbus, EBI/EMI, SCI, SPI, UART/USART | Package / Case 144-LQFP |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥235.78000 | ¥235.78 |
| 10 | ¥190.31700 | ¥1,903.17 |
| 60 | ¥170.51083 | ¥10,230.65 |
| 120 | ¥165.15183 | ¥19,818.22 |
| 300 | ¥159.49707 | ¥47,849.12 |











