Clock Fanout Buffer (Distribution) IC 1:4 160 MHz 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

551MLF

DigiKey Part Number
800-1056-5-ND
Manufacturer
Manufacturer Product Number
551MLF
Description
IC CLK BUFFER 1:4 160MHZ 8SOIC
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 160 MHz 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Input
CMOS
Manufacturer
Renesas Electronics Corporation
Output
CMOS
Series
Frequency - Max
160 MHz
Packaging
Tube
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Ratio - Input:Output
1:4
Supplier Device Package
8-SOIC
Differential - Input:Output
No/No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 645
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.59000¥20.59
10¥14.65400¥146.54
97¥11.73402¥1,138.20
194¥11.16876¥2,166.74
291¥10.88711¥3,168.15
582¥10.47603¥6,097.05
1,067¥10.17814¥10,860.08
2,522¥9.83513¥24,804.20
5,044¥9.61410¥48,493.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.