551SDCGI8 | ||
---|---|---|
DigiKey Part Number | 800-551SDCGI8TR-ND - Tape & Reel (TR) 800-551SDCGI8CT-ND - Cut Tape (CT) 800-551SDCGI8DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 551SDCGI8 | |
Description | IC CLK BUFFER 1:4 200MHZ 8SOIC | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | Clock | |
Output | Clock | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.35000 | ¥19.35 |
10 | ¥17.40600 | ¥174.06 |
25 | ¥16.42240 | ¥410.56 |
100 | ¥13.99150 | ¥1,399.15 |
250 | ¥13.13784 | ¥3,284.46 |
500 | ¥11.49560 | ¥5,747.80 |
1,000 | ¥9.52492 | ¥9,524.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.86803 | ¥26,604.09 |
6,000 | ¥8.53959 | ¥51,237.54 |