551MILFT | ||
---|---|---|
DigiKey Part Number | 800-1055-2-ND - Tape & Reel (TR) 800-1055-1-ND - Cut Tape (CT) 800-1055-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 551MILFT | |
Description | IC CLK BUFFER 1:4 160MHZ 8SOIC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 160 MHz 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | CMOS | |
Output | CMOS | |
Frequency - Max | 160 MHz | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.07000 | ¥23.07 |
10 | ¥20.72000 | ¥207.20 |
25 | ¥19.58760 | ¥489.69 |
100 | ¥16.97690 | ¥1,697.69 |
250 | ¥16.10608 | ¥4,026.52 |
500 | ¥14.45206 | ¥7,226.03 |
1,000 | ¥12.18842 | ¥12,188.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.57901 | ¥34,737.03 |
6,000 | ¥11.14370 | ¥66,862.20 |