


PI4IOE5V6408ZTAEX | |
|---|---|
DigiKey Part Number | PI4IOE5V6408ZTAEXDITR-ND - Tape & Reel (TR) PI4IOE5V6408ZTAEXDICT-ND - Cut Tape (CT) PI4IOE5V6408ZTAEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI4IOE5V6408ZTAEX |
Description | IC XPNDR 1MHZ I2C 16UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 1 MHz 16-UQFN (1.8x2.6) |
Datasheet | Datasheet |
EDA/CAD Models | PI4IOE5V6408ZTAEX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | - | |
Output Type | Push-Pull | |
Current - Output Source/Sink | - | |
Clock Frequency | 1 MHz | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-UQFN (1.8x2.6) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.59000 | ¥6.59 |
| 10 | ¥4.70500 | ¥47.05 |
| 25 | ¥4.22960 | ¥105.74 |
| 100 | ¥3.70590 | ¥370.59 |
| 250 | ¥3.45712 | ¥864.28 |
| 500 | ¥3.30708 | ¥1,653.54 |
| 1,000 | ¥3.18355 | ¥3,183.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.03093 | ¥9,092.79 |
| 6,000 | ¥2.95625 | ¥17,737.50 |
| 9,000 | ¥2.91885 | ¥26,269.65 |
| 15,000 | ¥2.87740 | ¥43,161.00 |
| 21,000 | ¥2.85319 | ¥59,916.99 |
| 30,000 | ¥2.82990 | ¥84,897.00 |











