PI2DBS16212AZREX | |
---|---|
DigiKey Part Number | 31-PI2DBS16212AZREXTR-ND - Tape & Reel (TR) 31-PI2DBS16212AZREXCT-ND - Cut Tape (CT) 31-PI2DBS16212AZREXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI2DBS16212AZREX |
Description | PCIE SWITCH W-QFN2525-24 T&R 3.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch IC 2 Channel 24-TQFN (2.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPST | |
Number of Channels | 2 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 1.8V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 14GHz | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (2.5x2.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.31000 | ¥18.31 |
10 | ¥16.47700 | ¥164.77 |
25 | ¥15.54640 | ¥388.66 |
100 | ¥13.24660 | ¥1,324.66 |
250 | ¥12.43796 | ¥3,109.49 |
500 | ¥10.88318 | ¥5,441.59 |
1,000 | ¥9.01756 | ¥9,017.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥8.39563 | ¥29,384.71 |
7,000 | ¥8.08467 | ¥56,592.69 |
10,500 | ¥7.77373 | ¥81,624.16 |