1888019-4 | |
---|---|
DigiKey Part Number | A111092TR-ND - Tape & Reel (TR) A111092CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1888019-4 |
Description | CONN MINI SAS RCP 36P SLD RA SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 36 Position SAS, Mini Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1888019-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS, Mini | |
Number of Positions | 36 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Lock, Keyed | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.72000 | ¥40.72 |
10 | ¥35.68800 | ¥356.88 |
25 | ¥34.75720 | ¥868.93 |
50 | ¥34.00860 | ¥1,700.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
125 | ¥31.95352 | ¥3,994.19 |
250 | ¥31.76696 | ¥7,941.74 |
625 | ¥29.71134 | ¥18,569.59 |
1,250 | ¥26.53465 | ¥33,168.31 |
3,125 | ¥24.66601 | ¥77,081.28 |