MMSZ5227BS-7-F | ||
---|---|---|
DigiKey Part Number | MMSZ5227BS-FDITR-ND - Tape & Reel (TR) MMSZ5227BS-FDICT-ND - Cut Tape (CT) MMSZ5227BS-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMSZ5227BS-7-F | |
Description | DIODE ZENER 3.6V 200MW SOD323 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 3.6 V 200 mW ±5% Surface Mount SOD-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 24 Ohms | |
Current - Reverse Leakage @ Vr | 15 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.96200 | ¥19.62 |
100 | ¥0.99250 | ¥99.25 |
500 | ¥0.80960 | ¥404.80 |
1,000 | ¥0.60068 | ¥600.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.50539 | ¥1,516.17 |
6,000 | ¥0.48319 | ¥2,899.14 |
9,000 | ¥0.41789 | ¥3,761.01 |
30,000 | ¥0.41005 | ¥12,301.50 |
75,000 | ¥0.33953 | ¥25,464.75 |
150,000 | ¥0.33431 | ¥50,146.50 |