


D14V0S1U2WS-7 | |
|---|---|
DigiKey Part Number | D14V0S1U2WS-7DITR-ND - Tape & Reel (TR) D14V0S1U2WS-7DICT-ND - Cut Tape (CT) D14V0S1U2WS-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D14V0S1U2WS-7 |
Description | TVS DIODE 14VWM 26VC SOD323 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 50A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V (Max) | |
Voltage - Breakdown (Min) | 14.5V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 50A (8/20µs) | |
Power - Peak Pulse | 1300W (1.3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 360pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| 10 | ¥1.87700 | ¥18.77 |
| 100 | ¥0.90960 | ¥90.96 |
| 500 | ¥0.90138 | ¥450.69 |
| 1,000 | ¥0.88483 | ¥884.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.67810 | ¥2,034.30 |
| 6,000 | ¥0.65504 | ¥3,930.24 |
| 9,000 | ¥0.62942 | ¥5,664.78 |
| 15,000 | ¥0.58920 | ¥8,838.00 |






