
MMBTA56Q-7-F | |
|---|---|
DigiKey Part Number | MMBTA56Q-7-FDITR-ND - Tape & Reel (TR) MMBTA56Q-7-FDICT-ND - Cut Tape (CT) MMBTA56Q-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA56Q-7-F |
Description | TRANS PNP 80V 0.5A SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 500 mA 50MHz 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBTA56Q-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 350 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.76100 | ¥7.61 |
| 100 | ¥0.46810 | ¥46.81 |
| 500 | ¥0.33922 | ¥169.61 |
| 1,000 | ¥0.29720 | ¥297.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.24356 | ¥730.68 |
| 6,000 | ¥0.21643 | ¥1,298.58 |
| 9,000 | ¥0.20258 | ¥1,823.22 |
| 15,000 | ¥0.18699 | ¥2,804.85 |
| 21,000 | ¥0.17775 | ¥3,732.75 |
| 30,000 | ¥0.16876 | ¥5,062.80 |
| 75,000 | ¥0.14901 | ¥11,175.75 |
| 150,000 | ¥0.13680 | ¥20,520.00 |
| 300,000 | ¥0.12653 | ¥37,959.00 |




