Bipolar (BJT) Transistor PNP 80 V 500 mA 50MHz 310 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBTA56Q-13-F

DigiKey Part Number
31-MMBTA56Q-13-FTR-ND - Tape & Reel (TR)
31-MMBTA56Q-13-FCT-ND - Cut Tape (CT)
31-MMBTA56Q-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBTA56Q-13-F
Description
TRANS PNP 80V 0.5A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 500 mA 50MHz 310 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
310 mW
Mfr
Frequency - Transition
50MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
80 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Supplier Device Package
SOT-23-3
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMPT8599 TR PBFREECentral Semiconductor Corp4,0971514-CMPT8599TRPBFREECT-ND¥6.12000Similar
MMBTA56-TPMCC (Micro Commercial Components)85,944MMBTA56-TPCT-ND¥1.32000Similar
MMBTA56-AQDiotec Semiconductor2,0974878-MMBTA56-AQCT-ND¥0.83000Parametric Equivalent
In-Stock: 306
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.57000¥1.57
10¥0.96800¥9.68
100¥0.59870¥59.87
500¥0.43582¥217.91
1,000¥0.38282¥382.82
2,000¥0.33808¥676.16
5,000¥0.28940¥1,447.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.25924¥2,592.40
20,000¥0.23383¥4,676.60
30,000¥0.22087¥6,626.10
50,000¥0.20630¥10,315.00
70,000¥0.19767¥13,836.90
100,000¥0.18928¥18,928.00
Manufacturers Standard Package