Bipolar (BJT) Transistor PNP 80 V 500 mA 150MHz 350 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPT8599 TR PBFREE

DigiKey Part Number
1514-CMPT8599TRPBFREETR-ND - Tape & Reel (TR)
1514-CMPT8599TRPBFREECT-ND - Cut Tape (CT)
1514-CMPT8599TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMPT8599 TR PBFREE
Description
TRANS PNP 80V 0.5A SOT-23
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 500 mA 150MHz 350 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Mfr
Power - Max
350 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
150MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
80 V
Supplier Device Package
SOT-23
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SB1198KT146QRohm Semiconductor4,6122SB1198KT146QCT-ND¥4.63000Similar
In-Stock: 4,097
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.12000¥6.12
10¥3.78800¥37.88
100¥2.43390¥243.39
500¥1.84918¥924.59
1,000¥1.66053¥1,660.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.42054¥4,261.62
6,000¥1.29962¥7,797.72
9,000¥1.23800¥11,142.00
15,000¥1.16876¥17,531.40
21,000¥1.12775¥23,682.75
30,000¥1.08790¥32,637.00
Manufacturers Standard Package