Bipolar (BJT) Transistor PNP 80 V 500 mA 180MHz 200 mW Surface Mount SMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SB1198KT146Q

DigiKey Part Number
2SB1198KT146QTR-ND - Tape & Reel (TR)
2SB1198KT146QCT-ND - Cut Tape (CT)
2SB1198KT146QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SB1198KT146Q
Description
TRANS PNP 80V 0.5A SMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 500 mA 180MHz 200 mW Surface Mount SMT3
Datasheet
 Datasheet
EDA/CAD Models
2SB1198KT146Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 100mA, 3V
Mfr
Power - Max
200 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
180MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
80 V
Supplier Device Package
SMT3
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
500nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,612
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.63000¥4.63
10¥2.82800¥28.28
100¥1.79960¥179.96
500¥1.35248¥676.24
1,000¥1.20808¥1,208.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.02443¥3,073.29
6,000¥0.93184¥5,591.04
9,000¥0.88463¥7,961.67
15,000¥0.83158¥12,473.70
21,000¥0.80015¥16,803.15
30,000¥0.76961¥23,088.30
Manufacturers Standard Package