ES2AA-13-F | |
---|---|
DigiKey Part Number | ES2AA-FDITR-ND - Tape & Reel (TR) ES2AA-FDICT-ND - Cut Tape (CT) ES2AA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2AA-13-F |
Description | DIODE GEN PURP 50V 2A SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 2A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | ES2AA-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.20000 | ¥22.00 |
100 | ¥1.32180 | ¥132.18 |
500 | ¥1.22410 | ¥612.05 |
1,000 | ¥0.86204 | ¥862.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.86204 | ¥4,310.20 |