MURA205T3G | ||
---|---|---|
DigiKey Part Number | MURA205T3GOSTR-ND - Tape & Reel (TR) MURA205T3GOSCT-ND - Cut Tape (CT) MURA205T3GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MURA205T3G | |
Description | DIODE GEN PURP 50V 2A SMA | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Diode 50 V 2A Surface Mount SMA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 940 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.24300 | ¥32.43 |
100 | ¥1.94730 | ¥194.73 |
500 | ¥1.80342 | ¥901.71 |
1,000 | ¥1.22631 | ¥1,226.31 |
2,000 | ¥1.12891 | ¥2,257.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.08202 | ¥5,410.10 |
10,000 | ¥0.97383 | ¥9,738.30 |
25,000 | ¥0.95940 | ¥23,985.00 |
50,000 | ¥0.90170 | ¥45,085.00 |