
LTC4331CUFD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4331CUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4331CUFD#PBF |
Description | IC DIFFERENTIAL LINK 20-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Link 20-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4331CUFD#PBF Models |
Category | Applications Industrial, Lighting |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 20-WFQFN Exposed Pad |
Part Status Active | Supplier Device Package 20-QFN (4x5) |
DigiKey Programmable Not Verified | Base Product Number |
Type Differential Link |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥75.51000 | ¥75.51 |
| 10 | ¥58.65100 | ¥586.51 |
| 73 | ¥50.72000 | ¥3,702.56 |
| 146 | ¥48.84226 | ¥7,130.97 |
| 292 | ¥47.29675 | ¥13,810.65 |
| 511 | ¥46.25114 | ¥23,634.33 |
| 1,022 | ¥45.16413 | ¥46,157.74 |







