
DMP68D1LQ-7 | |
|---|---|
DigiKey Part Number | 31-DMP68D1LQ-7TR-ND - Tape & Reel (TR) 31-DMP68D1LQ-7CT-ND - Cut Tape (CT) 31-DMP68D1LQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP68D1LQ-7 |
Description | 2N7002 FAMILY SOT23 T&R 3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 206mA (Ta) 500mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.5Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 42 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.86000 | ¥8.60 |
| 25 | ¥0.75080 | ¥18.77 |
| 100 | ¥0.63670 | ¥63.67 |
| 250 | ¥0.58216 | ¥145.54 |
| 500 | ¥0.54926 | ¥274.63 |
| 1,000 | ¥0.52197 | ¥521.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.62484 | ¥1,874.52 |
| 6,000 | ¥0.56431 | ¥3,385.86 |
| 9,000 | ¥0.53344 | ¥4,800.96 |
| 15,000 | ¥0.49875 | ¥7,481.25 |
| 21,000 | ¥0.47820 | ¥10,042.20 |
| 30,000 | ¥0.45821 | ¥13,746.30 |
| 75,000 | ¥0.41435 | ¥31,076.25 |
| 150,000 | ¥0.40520 | ¥60,780.00 |








