DMP3165L-7 | ||
---|---|---|
DigiKey Part Number | 31-DMP3165L-7TR-ND - Tape & Reel (TR) 31-DMP3165L-7CT-ND - Cut Tape (CT) 31-DMP3165L-7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DMP3165L-7 | |
Description | MOSFET P-CH 30V 3.3A SOT23 T&R | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 30 V 3.3A (Ta) 800mW (Ta) Surface Mount SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 2.7A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 300 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.15100 | ¥21.51 |
100 | ¥1.08450 | ¥108.45 |
500 | ¥0.96098 | ¥480.49 |
1,000 | ¥0.74787 | ¥747.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.66936 | ¥2,008.08 |
6,000 | ¥0.65441 | ¥3,926.46 |
9,000 | ¥0.57962 | ¥5,216.58 |
30,000 | ¥0.57213 | ¥17,163.90 |
75,000 | ¥0.48613 | ¥36,459.75 |
150,000 | ¥0.46743 | ¥70,114.50 |