DMG3420UQ-7 | ||
---|---|---|
DigiKey Part Number | 31-DMG3420UQ-7TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | DMG3420UQ-7 | |
Description | MOSFET BVDSS: 8V~24V SOT23 T&R 3 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 20 V 5.47A (Ta) 740mW Surface Mount SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 10V | |
Rds On (Max) @ Id, Vgs | 29mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.4 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 434.7 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 740mW | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.81034 | ¥2,431.02 |
6,000 | ¥0.79224 | ¥4,753.44 |
9,000 | ¥0.70171 | ¥6,315.39 |
30,000 | ¥0.69265 | ¥20,779.50 |
75,000 | ¥0.58853 | ¥44,139.75 |