
SSF2302 | |
|---|---|
DigiKey Part Number | 4786-SSF2302TR-ND - Tape & Reel (TR) 4786-SSF2302CT-ND - Cut Tape (CT) 4786-SSF2302DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSF2302 |
Description | MOSFET, N-CH, SINGLE, 4A, 20V, S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 4A (Ta) 1W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 300 pF @ 10 V |
FET Type | Power Dissipation (Max) 1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 45mOhm @ 2.9A, 4.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.46300 | ¥4.63 |
| 25 | ¥0.40360 | ¥10.09 |
| 100 | ¥0.33660 | ¥33.66 |
| 250 | ¥0.30532 | ¥76.33 |
| 500 | ¥0.28630 | ¥143.15 |
| 1,000 | ¥0.27059 | ¥270.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.25113 | ¥753.39 |
| 6,000 | ¥0.24164 | ¥1,449.84 |
| 9,000 | ¥0.23688 | ¥2,131.92 |
| 15,000 | ¥0.23160 | ¥3,474.00 |
| 21,000 | ¥0.22852 | ¥4,798.92 |
| 30,000 | ¥0.22556 | ¥6,766.80 |







