
DMN3404LQ-7 | |
|---|---|
DigiKey Part Number | 31-DMN3404LQ-7TR-ND - Tape & Reel (TR) 31-DMN3404LQ-7CT-ND - Cut Tape (CT) 31-DMN3404LQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3404LQ-7 |
Description | MOSFET BVDSS: 25V~30V SOT23 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.8A (Ta) 720mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 16 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 498 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 720mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 3V, 10V | Supplier Device Package SOT-23-3 |
Rds On (Max) @ Id, Vgs 28mOhm @ 5.8A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJA3404-AU_R1_000A1 | Panjit International Inc. | 3,701 | 3757-PJA3404-AU_R1_000A1CT-ND | ¥2.65000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.45000 | ¥6.45 |
| 10 | ¥4.00300 | ¥40.03 |
| 100 | ¥2.57530 | ¥257.53 |
| 500 | ¥1.95966 | ¥979.83 |
| 1,000 | ¥1.76110 | ¥1,761.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.50870 | ¥4,526.10 |
| 6,000 | ¥1.38150 | ¥8,289.00 |
| 9,000 | ¥1.31669 | ¥11,850.21 |
| 15,000 | ¥1.24386 | ¥18,657.90 |
| 21,000 | ¥1.20074 | ¥25,215.54 |
| 30,000 | ¥1.15883 | ¥34,764.90 |





