
CD74HC4094M96 | |
|---|---|
DigiKey Part Number | 296-14535-2-ND - Tape & Reel (TR) 296-14535-1-ND - Cut Tape (CT) 296-14535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4094M96 |
Description | IC SR TRI-STATE 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4094M96 Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Tri-State | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥2.98100 | ¥29.81 |
| 25 | ¥2.66440 | ¥66.61 |
| 100 | ¥2.31160 | ¥231.16 |
| 250 | ¥2.14404 | ¥536.01 |
| 500 | ¥2.04304 | ¥1,021.52 |
| 1,000 | ¥1.97249 | ¥1,972.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.87197 | ¥4,679.93 |
| 5,000 | ¥1.81900 | ¥9,095.00 |
| 7,500 | ¥1.79248 | ¥13,443.60 |
| 12,500 | ¥1.76309 | ¥22,038.62 |
| 17,500 | ¥1.74590 | ¥30,553.25 |
| 25,000 | ¥1.72939 | ¥43,234.75 |










