DMN63D8LV-7 | ||
---|---|---|
DigiKey Part Number | DMN63D8LV-7DITR-ND - Tape & Reel (TR) DMN63D8LV-7DICT-ND - Cut Tape (CT) DMN63D8LV-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DMN63D8LV-7 | |
Description | MOSFET 2N-CH 30V 0.26A SOT563 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 30V 260mA 450mW Surface Mount SOT-563 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 260mA | |
Rds On (Max) @ Id, Vgs | 2.8Ohm @ 250mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.87nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 22pF @ 25V | |
Power - Max | 450mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.20000 | ¥22.00 |
100 | ¥1.07300 | ¥107.30 |
500 | ¥0.89466 | ¥447.33 |
1,000 | ¥0.62161 | ¥621.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.53872 | ¥1,616.16 |
6,000 | ¥0.49973 | ¥2,998.38 |
9,000 | ¥0.41441 | ¥3,729.69 |
30,000 | ¥0.40709 | ¥12,212.70 |
75,000 | ¥0.36565 | ¥27,423.75 |
150,000 | ¥0.31690 | ¥47,535.00 |