DMHT10H032LFJ-13 | ||
---|---|---|
DigiKey Part Number | 31-DMHT10H032LFJ-13TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | DMHT10H032LFJ-13 | |
Description | MOSFET 4N-CH 100V 6A 12VDFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 100V 6A (Ta) 900mW Surface Mount V-DFN5045-12 (Type C) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 4 N-Channel (Full Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 6A (Ta) | |
Rds On (Max) @ Id, Vgs | 33mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.9nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 683pF @ 50V | |
Power - Max | 900mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-PowerVDFN | |
Supplier Device Package | V-DFN5045-12 (Type C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.85371 | ¥11,561.13 |
6,000 | ¥3.67021 | ¥22,021.26 |
9,000 | ¥3.50081 | ¥31,507.29 |