
REF3430QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-53235-2-ND - Tape & Reel (TR) 296-53235-1-ND - Cut Tape (CT) 296-53235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3430QDBVRQ1 |
Description | IC VREF SERIES 0.05% SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.05% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | REF3430QDBVRQ1 Models |
Category | Noise - 0.1Hz to 10Hz 15µVp-p |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 24µVrms |
Series | Voltage - Input 3.5V ~ 12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 95µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Series | Grade Automotive |
Output Type Fixed | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 3V | Mounting Type Surface Mount |
Current - Output 10 mA | Package / Case SOT-23-6 |
Tolerance ±0.05% | Supplier Device Package SOT-23-6 |
Temperature Coefficient 6ppm/°C | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.40000 | ¥34.40 |
| 10 | ¥26.03400 | ¥260.34 |
| 25 | ¥23.93320 | ¥598.33 |
| 100 | ¥21.62600 | ¥2,162.60 |
| 250 | ¥20.52680 | ¥5,131.70 |
| 500 | ¥20.43484 | ¥10,217.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥18.64451 | ¥55,933.53 |









