MH2029-800Y | |
---|---|
DigiKey Part Number | 118-MH2029-800YTR-ND - Tape & Reel (TR) 118-MH2029-800YCT-ND - Cut Tape (CT) 118-MH2029-800YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MH2029-800Y |
Description | FERRITE BEAD 80 OHM 0805 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 3A 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MH2029-800Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.64600 | ¥6.46 |
25 | ¥0.58840 | ¥14.71 |
50 | ¥0.52880 | ¥26.44 |
100 | ¥0.38850 | ¥38.85 |
250 | ¥0.28220 | ¥70.55 |
500 | ¥0.25874 | ¥129.37 |
1,000 | ¥0.22347 | ¥223.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.18820 | ¥752.80 |
8,000 | ¥0.17055 | ¥1,364.40 |
12,000 | ¥0.16466 | ¥1,975.92 |
28,000 | ¥0.15290 | ¥4,281.20 |
100,000 | ¥0.15114 | ¥15,114.00 |