DMHC3025LSDQ-13 | ||
---|---|---|
DigiKey Part Number | 31-DMHC3025LSDQ-13TR-ND - Tape & Reel (TR) 31-DMHC3025LSDQ-13CT-ND - Cut Tape (CT) 31-DMHC3025LSDQ-13DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DMHC3025LSDQ-13 | |
Description | MOSFET 2N/2P-CH 30V 6A/4.2A 8SO | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 30V 6A, 4.2A 1.5W (Ta) Surface Mount 8-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N and 2 P-Channel (Full Bridge) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 6A, 4.2A | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 5A, 10V, 50mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.7nC @ 10V, 11.4nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 590pF @ 15V, 631pF @ 15V | |
Power - Max | 1.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥5.87800 | ¥58.78 |
100 | ¥4.57100 | ¥457.10 |
500 | ¥3.87416 | ¥1,937.08 |
1,000 | ¥3.15592 | ¥3,155.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.97093 | ¥7,427.32 |
5,000 | ¥2.82945 | ¥14,147.25 |
12,500 | ¥2.69887 | ¥33,735.88 |
25,000 | ¥2.69369 | ¥67,342.25 |