DMG3414UQ-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ¥0.88535
Datasheet

Similar


onsemi
In Stock: 255
Unit Price: ¥4.63000
Datasheet

Similar


onsemi
In Stock: 4,016
Unit Price: ¥5.62000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥4.63000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥5.29000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥4.88000
Datasheet

Similar


Vishay Siliconix
In Stock: 81,514
Unit Price: ¥10.01000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMG3414UQ-7

DigiKey Part Number
31-DMG3414UQ-7TR-ND - Tape & Reel (TR)
31-DMG3414UQ-7CT-ND - Cut Tape (CT)
31-DMG3414UQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMG3414UQ-7
Description
MOSFET N-CH 20V 4.2A SOT23-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 4.2A (Ta) 780mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
25mOhm @ 8.2A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9.6 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
829.9 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
780mW
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.71000¥4.71
10¥2.91900¥29.19
100¥1.86150¥186.15
500¥1.40350¥701.75
1,000¥1.25572¥1,255.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.03558¥3,106.74
6,000¥0.94364¥5,661.84
9,000¥0.89678¥8,071.02
15,000¥0.84410¥12,661.50
21,000¥0.81290¥17,070.90
30,000¥0.78259¥23,477.70
75,000¥0.75976¥56,982.00
Manufacturers Standard Package