SOT 563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC2450UV-7

DigiKey Part Number
DMC2450UV-7DITR-ND - Tape & Reel (TR)
DMC2450UV-7DICT-ND - Cut Tape (CT)
DMC2450UV-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMC2450UV-7
Description
MOSFET N/P-CH 20V SOT563
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 1.03A, 700mA 450mW Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
1.03A, 700mA
Rds On (Max) @ Id, Vgs
480mOhm @ 200mA, 5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
37.1pF @ 10V
Power - Max
450mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,900
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.89000¥3.89
10¥2.39000¥23.90
100¥1.51250¥151.25
500¥1.13242¥566.21
1,000¥1.00954¥1,009.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.82761¥2,482.83
6,000¥0.75113¥4,506.78
9,000¥0.71215¥6,409.35
15,000¥0.66833¥10,024.95
21,000¥0.64238¥13,489.98
30,000¥0.61715¥18,514.50
75,000¥0.57576¥43,182.00
Manufacturers Standard Package