DGD0507AFN-7 | ||
---|---|---|
DigiKey Part Number | DGD0507AFN-7DITR-ND - Tape & Reel (TR) DGD0507AFN-7DICT-ND - Cut Tape (CT) DGD0507AFN-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DGD0507AFN-7 | |
Description | IC GATE DRV HALF-BRDG DFN3030-10 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Half-Bridge Gate Driver IC CMOS/TTL W-DFN3030-10 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 8V ~ 14V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 1.5A, 2A | |
Input Type | CMOS/TTL | |
High Side Voltage - Max (Bootstrap) | 50 V | |
Rise / Fall Time (Typ) | 16ns, 18ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | W-DFN3030-10 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.56700 | ¥65.67 |
25 | ¥6.17000 | ¥154.25 |
100 | ¥5.03480 | ¥503.48 |
250 | ¥4.67636 | ¥1,169.09 |
500 | ¥3.97990 | ¥1,989.95 |
1,000 | ¥3.18391 | ¥3,183.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.88542 | ¥8,656.26 |
6,000 | ¥2.68643 | ¥16,118.58 |
15,000 | ¥2.58693 | ¥38,803.95 |
30,000 | ¥2.48743 | ¥74,622.90 |